Parametric results for: PIC32MK1024MCF100T-E/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mk1024mcf100tept
Select parts from the table below to compare.
Compare
Compare
PIC32MK1024MCF100T-E/PT
Microchip Technology Inc
Check for Price Not Recommended 32 80 MHz 1048576 262144 PIC32 64 MHz 78 12 YES 3.3 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING POINT YES YES YES 21 5 6 8 8 YES FLASH 55 mA 3.6 V 2.2 V AUTOMOTIVE S-PQFP-G100 125 °C -40 °C AEC-Q100; TS 16949 100 PLASTIC/EPOXY TFQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 5A992.C 8542.31.00.01