Filter Your Search
1 - 1 of 1 results
|
PIC24FJ64GB204T-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 65536 | 8192 | 4096 | PIC24 | 32 MHz | 34 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | 6 | 16 | 8 | YES | FLASH | 7.6 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | e3 | 1 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 5A992.C | 8542.31.00.01 | Microchip |