Filter Your Search
1 - 1 of 1 results
|
PIC24FJ64GB106T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 22016 | 16384 | PIC24 | 32 MHz | 53 | 7 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 16MHZ AT 2VMIN SUPPLY | YES | NO | NO | FIXED POINT | YES | NO | YES | 5 | 4 | 8 | 24 | YES | FLASH | 24 mA | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) - annealed | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |