Parametric results for: PIC24FJ64GA010-I/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24fj64ga010ipt
Select parts from the table below to compare.
Compare
Compare
PIC24FJ64GA010-I/PT
Microchip Technology Inc
Check for Price Yes Yes Active 16 32 MHz 65536 8192 PIC24 32 MHz 84 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO NO FIXED POINT YES NO YES 5 2 8 8 YES FLASH 32 mA 3.6 V 2 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 100 PLASTIC/EPOXY TQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP 12 X 12 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Microchip