Parametric results for: PIC24FJ32MC101T-I/SS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24fj32mc101tiss
Select parts from the table below to compare.
Compare
Compare
PIC24FJ32MC101T-I/SS
Microchip Technology Inc
Check for Price Yes Active 16 32 MHz 32768 2048 1024 PIC24 16 32 MHz 15 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO YES NO YES 16 8 YES FLASH 21 mA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 40 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 635 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant 3A991.A.2 8542.31.00.01 Microchip