Filter Your Search
1 - 1 of 1 results
![]() |
PIC24FJ192GB110T-I/PF
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 32 MHz | 196608 | 16384 | PIC | 32 MHz | 84 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY FOR 16 MHZ | NO | NO | YES | 8 | YES | FLASH | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | QFP | TFQFP, TQFP100,.63SQ | 100 | compliant | 3A991.A.2 | 8542.31.00.01 |