Parametric results for: PIC24FJ16MC102T-I/SP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24fj16mc102tisp
Select parts from the table below to compare.
Compare
Compare
PIC24FJ16MC102T-I/SP
Microchip Technology Inc
Check for Price Buy Active 16 40 MHz 5461 1024 512 PIC24 32 MHz 21 3 NO 3.3 V MICROCONTROLLER, RISC CMOS NO NO FIXED POINT YES NO YES 3 1 16 24 YES FLASH 10 mA 3.6 V 3.3 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP SPDIP-28 28 compliant 3A991.A.2 8542.31.00.01