Filter Your Search
1 - 1 of 1 results
|
PIC24FJ16MC101-E/P
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 16384 | 1024 | 512 | PIC | 16 | 32 MHz | 15 | 3 | NO | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | NO | YES | 16 | 8 | YES | FLASH | 21 mA | 3.6 V | 3 V | AUTOMOTIVE | R-PDIP-T20 | Not Qualified | e3 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 26.162 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |