Parametric results for: PIC24FJ128GL306-E/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24fj128gl306ept
Select parts from the table below to compare.
Compare
Compare
PIC24FJ128GL306-E/PT
Microchip Technology Inc
$2.8166 Yes Active 16 32 MHz 131072 8192 PIC24 48 MHz 54 7 YES 3.3 V MICROCONTROLLER, RISC CMOS ADC 17-Ch 10-Bit ALSO AVAILABLE YES NO YES FIXED POINT YES NO YES 6 5 8 8 YES FLASH 1.7 mA 3.6 V 2 V AUTOMOTIVE S-PQFP-G64 125 °C -40 °C AEC-Q100 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant Microchip