Filter Your Search
1 - 1 of 1 results
|
PIC24F16KM102-E/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 16384 | 1024 | 512 | PIC24 | 32 MHz | 24 | 1 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | FIXED POINT | YES | NO | NO | 3 | 1 | 16 | 8 | YES | FLASH | 10 mA | 5.5 V | 1.8 V | AUTOMOTIVE | S-PQCC-N28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 |