Filter Your Search
1 - 1 of 1 results
|
PIC24F16KL401-I/MQ
Microchip Technology Inc
|
$2.3416 | Yes | Active | 16 | 32 MHz | 5461 | 1024 | PIC24 | 32 MHz | 18 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.8V AT 8MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 24 | YES | FLASH | 18 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | HVQCCN | LCC20,.20SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 5 X 5 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |