Filter Your Search
1 - 10 of 11 results
|
PIC24F08KM202-I/SS
Microchip Technology Inc
|
$2.5700 | Yes | Active | 16 | 32 MHz | 8192 | 2048 | 1024 | PIC24 | 32 MHz | 24 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 16 | 8 | YES | FLASH | 10 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC24F08KM202-I/ML
Microchip Technology Inc
|
$3.0160 | Yes | Active | 16 | 32 MHz | 8192 | 2048 | 1024 | PIC24 | 32 MHz | 24 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT OPERATES MIN AT 1.8V@8 MHz | NO | YES | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24F08KM202-I/SO
Microchip Technology Inc
|
$3.1138 | Yes | Active | 16 | 32 MHz | 8192 | 2048 | 1024 | PIC24 | 32 MHz | 24 | 3 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | IT OPERATES MIN AT 1.8V@8 MHz | NO | YES | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24F08KM202-E/SP
Microchip Technology Inc
|
$3.3350 | Yes | Active | 16 | 32 MHz | 8192 | 2048 | 1024 | PIC24 | 32 MHz | 24 | 1 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 16 | 8 | YES | FLASH | 10 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | SPDIP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC24F08KM202-I/SP
Microchip Technology Inc
|
$3.4982 | Yes | Active | 16 | 32 MHz | 8192 | 2048 | 1024 | PIC24 | 32 MHz | 24 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | IT OPERATES MIN AT 1.8V@8 MHz | NO | YES | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 8 | 8 | YES | FLASH | 10 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | SPDIP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC24F08KM202-E/SS
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 8192 | 2048 | 1024 | PIC24 | 32 MHz | 24 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 16 | 8 | YES | FLASH | 10 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC24F08KM202T-I/SS
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 2730 | 2048 | 1024 | PIC24 | 32 MHz | 24 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 16 | 24 | YES | FLASH | 10 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC24F08KM202T-I/SO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 2730 | 2048 | 1024 | PIC24 | 32 MHz | 24 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 16 | 24 | YES | FLASH | 10 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC24F08KM202T-I/ML
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 2730 | 2048 | 1024 | PIC24 | 32 MHz | 24 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 16 | 24 | YES | FLASH | 10 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC24F08KM202-E/SO
Microchip Technology Inc
|
Check for Price | Yes | Active | 16 | 32 MHz | 8192 | 2048 | 1024 | PIC24 | 32 MHz | 24 | 1 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | FIXED POINT | YES | NO | NO | 3 | 2 | 16 | 8 | YES | FLASH | 10 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |