Parametric results for: PIC24EP32MC204T-H/ML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24ep32mc204thml
Select parts from the table below to compare.
Compare
Compare
PIC24EP32MC204T-H/ML
Microchip Technology Inc
Check for Price Active 16 40 MHz 32768 4096 4096 PIC24 60 MHz 35 5 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO WORK AS 10-BIT ADC YES NO YES FIXED POINT YES NO YES 4 3 8 8 YES FLASH 50 mA 3.6 V 3 V AUTOMOTIVE S-PQCC-N44 e3 150 °C -40 °C AEC-Q100; TS 16949 44 PLASTIC/EPOXY HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN-44 compliant 3A001.A.2.A 8542.31.00.01