Filter Your Search
1 - 2 of 2 results
![]() |
PIC18LF4680-I/PT
Microchip Technology Inc
|
$5.7902 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 3328 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 44 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
![]() |
PIC18LF4680-I/P
Microchip Technology Inc
|
$6.8912 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 3328 | PIC18 | 40 MHz | 36 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 44 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |