Filter Your Search
1 - 1 of 1 results
|
PIC18LF25J10T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 16384 | 1024 | 40 MHz | 21 | YES | 2.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |