Parametric results for: PIC18LF24J10-I/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18lf24j10iso
Select parts from the table below to compare.
Compare
Compare
PIC18LF24J10-I/SO
Microchip Technology Inc
$2.3180 Yes Yes Active 8 40 MHz 8192 1024 PIC18 40 MHz 21 5 YES 2.5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ NO NO NO FIXED POINT YES NO YES 3 1 16 YES FLASH 24 mA 2.7 V 2.35 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM, PLASTIC, SOIC-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip