Filter Your Search
1 - 1 of 1 results
|
PIC18LF242-I/SO
Microchip Technology Inc
|
$8.4727 | Yes | Yes | Not Recommended | 8 | 40 MHz | 8192 | 768 | PIC18 | 40 MHz | 23 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 1 | 8 | 16 | YES | FLASH | 25 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |