Parametric results for: PIC18LF23K22T-E/SO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18lf23k22teso
Select parts from the table below to compare.
Compare
Compare
PIC18LF23K22T-E/SO
Microchip Technology Inc
Check for Price Active 8 48 MHz 4096 512 PIC18 64 MHz 25 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 16 MHZ NO YES NO YES 16 YES FLASH 3.6 V 2.7 V AUTOMOTIVE R-PDSO-G28 e3 125 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 28 compliant 3A991.A.2 8542.31.00.01