Filter Your Search
1 - 4 of 4 results
|
PIC18F97J94-I/PT
Microchip Technology Inc
|
$5.3012 | Yes | Active | 8 | 64 MHz | 65536 | 4096 | 2048 | PIC18 | 16 | 16 | 64 MHz | 86 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 4 | 8 | 16 | YES | FLASH | 7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC18F97J94-I/PF
Microchip Technology Inc
|
$6.5045 | Yes | Active | 8 | 64 MHz | 131072 | 4096 | 4096 | PIC18 | 16 | 20 | 64 MHz | 86 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 4 | 8 | 8 | YES | FLASH | 7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC18F97J94T-I/PT
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 64 MHz | 65536 | 4096 | 2048 | PIC18 | 16 | 16 | 64 MHz | 86 | 10 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | FIXED POINT | YES | NO | YES | 4 | 4 | 8 | 16 | YES | FLASH | 7 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC18F97J94T-I/PF
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 64 MHz | 131072 | 4096 | 4096 | PIC18 | 16 | 16 | 64 MHz | 86 | 8 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 8 | 8 | YES | FLASH | 7 mA | 3.6 V | 3.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |