Filter Your Search
1 - 1 of 1 results
|
PIC18F87J11-I/PT
Microchip Technology Inc
|
$4.2836 | Yes | Yes | Active | 8 | 48 MHz | 131072 | 3904 | PIC18 | 16 | 20 | 48 MHz | 68 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 2 | 8 | 8 | YES | FLASH | 23.2 mA | 3.6 V | 2 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |