Filter Your Search
1 - 4 of 4 results
|
PIC18F8720-E/PT
Microchip Technology Inc
|
$11.5266 | Yes | Yes | Not Recommended | 8 | 25 MHz | 65536 | 3840 | PIC18 | 16 | 20 | 25 MHz | 68 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | NO | 4 | 1 | 8 | 16 | YES | FLASH | 20 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC18F8720-I/PT
Microchip Technology Inc
|
$13.3751 | Yes | Yes | Not Recommended | 8 | 25 MHz | 65536 | 3840 | PIC18 | 16 | 20 | 25 MHz | 68 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | NO | 4 | 1 | 8 | 16 | YES | FLASH | 20 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC18F8720T-I/PT
Microchip Technology Inc
|
$51.4809 | Yes | Yes | Not Recommended | 8 | 25 MHz | 65536 | 3840 | PIC18 | 16 | 20 | 25 MHz | 68 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | NO | 4 | 1 | 8 | 16 | YES | FLASH | 20 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | 80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC18F8720T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 65536 | 3840 | PIC18 | 16 | 20 | 25 MHz | 68 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 16 | YES | FLASH | 20 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | TFQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-80 | 80 | compliant | 8542.31.00.01 | Microchip |