Filter Your Search
1 - 1 of 1 results
![]() |
PIC18F6680T-E/ML
Microchip Technology Inc
|
Check for Price | Active | 8 | 25 MHz | 32768 | 3328 | PIC18 | 25 MHz | 53 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 16 | YES | FLASH | 51 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-J68 | e3 | 3 | 125 °C | -40 °C | 245 | TS-16949 | 40 | 68 | PLASTIC/EPOXY | QCCJ | LDCC68,1.0SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 24.23 mm | 24.23 mm | MICROCHIP TECHNOLOGY INC | , | compliant | 8542.31.00.01 |