Parametric results for: PIC18F4680-E/PTVAO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f4680eptvao
Select parts from the table below to compare.
Compare
Compare
PIC18F4680-E/PTVAO
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 65536 3328 PIC18 40 MHz 36 4 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 40 mA 5.5 V 4.2 V AUTOMOTIVE S-PQFP-G44 e3 125 °C -40 °C AEC-Q100; TS 16949 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE MATTE TIN GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 3A991.A.2 8542.31.00.01