Filter Your Search
1 - 10 of 22 results
|
PIC18F4580-I/PT
Microchip Technology Inc
|
$3.2215 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F4580-I/P
Microchip Technology Inc
|
$4.7631 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC18F4580T-I/PT
Microchip Technology Inc
|
$5.2583 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F4580-E/PT
Microchip Technology Inc
|
$5.4559 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F4580-I/ML
Microchip Technology Inc
|
$6.0899 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F4580-E/ML
Microchip Technology Inc
|
$7.5778 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F4580-E/P
Microchip Technology Inc
|
$10.6794 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | 40 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC18F4580T-E/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | 40 MHz | 36 | NO | 4.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T40 | Not Qualified | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 51.7525 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||||||||||||
|
PIC18F4580-I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | 40 MHz | 36 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
PIC18F4580T-E/PT
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC | 40 MHz | 36 | YES | 4.5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.47SQ,32 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 2 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 |