Filter Your Search
1 - 10 of 58 results
|
PIC18F4520T-I/ML
Microchip Technology Inc
|
$2.3372 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC18F4520-I/PT
Microchip Technology Inc
|
$3.8256 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 3.5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC18F4525T-I/PT
Microchip Technology Inc
|
$3.9241 | Yes | Yes | Active | 8 | 40 MHz | 49152 | 3968 | PIC18 | 20 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC18F4520T-I/PT
Microchip Technology Inc
|
$4.0736 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 3.5 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC18F4520-I/P
Microchip Technology Inc
|
$4.1492 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 4 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 3.5 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||
|
PIC18F4520-E/PT
Microchip Technology Inc
|
$4.2594 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 3.5 mA | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
PIC18F4525-I/PT
Microchip Technology Inc
|
$4.2912 | Yes | Yes | Active | 8 | 40 MHz | 49152 | 3968 | PIC18 | 20 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC18F4523-I/PT
Microchip Technology Inc
|
$4.5275 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 36 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MIN SUPPLY @ 4MHZ | NO | NO | NO | FIXED POINT | YES | NO | NO | 3 | 1 | 8 | YES | FLASH | 250 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||
|
PIC18F4525-I/P
Microchip Technology Inc
|
$4.6282 | Yes | Yes | Active | 8 | 40 MHz | 49152 | 3968 | PIC18 | 20 MHz | 36 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 15.24 mm | 52.26 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.600 INCH, PLASTIC, MO-011, DIP-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC18F4525-I/ML
Microchip Technology Inc
|
$4.7590 | Yes | Yes | Active | 8 | 40 MHz | 49152 | 3968 | PIC18 | 20 MHz | 36 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, PLASTIC, MO-220, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |