Filter Your Search
1 - 1 of 1 results
|
PIC18F4515-E/ML
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16 | 25 MHz | 49152 | 3968 | PIC | 8 | 20 | 40 MHz | 36 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | S-PQCC-N44 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.35SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |