Filter Your Search
1 - 1 of 1 results
|
PIC18F27Q84T-E/5N
Microchip Technology Inc
|
Check for Price | Active | 8 | 64 MHz | 131072 | 12800 | PIC18 | 64 MHz | 25 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 8 | 3 | 6 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | S-PQCC-N28 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | VQFN-28 | compliant |