Parametric results for: PIC18F26K22-IML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f26k22iml
Select parts from the table below to compare.
Compare
Compare
PIC18F26K22-I/ML
Microchip Technology Inc
$3.2237 Yes Yes Active 8 64 MHz 65536 3896 3896 PIC18 64 MHz 25 7 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ NO YES NO FIXED POINT YES NO YES 3 8 8 YES FLASH 12 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip