Filter Your Search
1 - 3 of 3 results
|
PIC18F2620-I/SP
Microchip Technology Inc
|
$9.5957 | Yes | Yes | Active | 8 | 40 MHz | 65536 | 3968 | PIC18 | 40 MHz | 25 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4MHZ FROM 2V-4.2V SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F2620-I/SPREL
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 40 MHz | 65536 | 3968 | PIC18 | 20 MHz | 25 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||
|
PIC18F2620-I/SPC03
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 65536 | 3968 | PIC18 | 40 MHz | 25 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4MHZ FROM 2V-4.2V SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 25 mA | 5.5 V | 5 V | R-PDIP-T28 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant |