Filter Your Search
1 - 1 of 1 results
|
PIC18F25Q43T-I/STX
Microchip Technology Inc
|
$1.3900 | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 25 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 6 | 3 | 5 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | 2019-12-20 | Microchip |