Filter Your Search
1 - 1 of 1 results
|
PIC18F25K80T-I/MMVAO
Microchip Technology Inc
|
Check for Price | Active | 8 | 64 MHz | 32768 | 3648 | PIC18 | 64 MHz | 24 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERTES IN 4MHZ AT 1.8V MIN SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 |