Filter Your Search
1 - 1 of 1 results
|
PIC18F2585-E/SO
Microchip Technology Inc
|
$8.2604 | Yes | Yes | Active | 8 | 40 MHz | 49152 | 3328 | PIC18 | 40 MHz | 25 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 40 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |