Parametric results for: PIC18F2550-I/SP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f2550isp
Select parts from the table below to compare.
Compare
Compare
PIC18F2550-I/SP
Microchip Technology Inc
$4.3101 Yes Yes Active 8 48 MHz 32768 2048 PIC18 48 MHz 24 4 NO 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT MINIMUM 2V AT 4MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 50 mA 5.5 V 4.2 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP LEAD FREE, PLASTIC, DIP-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip