Filter Your Search
1 - 1 of 1 results
|
PIC18F24K22T-I/ML
Microchip Technology Inc
|
$2.9900 | Yes | Yes | Active | 8 | 64 MHz | 16384 | 768 | 768 | PIC18 | 64 MHz | 25 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.3 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 12 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |