Filter Your Search
1 - 1 of 1 results
|
PIC18F24K22-E/SOVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 48 MHz | 16384 | 768 | PIC18 | 64 MHz | 25 | 9 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES 2.3V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 9 mA | 5.5 V | 2.7 V | AUTOMOTIVE | R-PDSO-G28 | e3 | 125 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | EAR99 | 8542.31.00.01 |