Filter Your Search
1 - 1 of 1 results
![]() |
PIC18F24K20-I/ML
Microchip Technology Inc
|
$1.8427 | Yes | Yes | Active | 8 | 64 MHz | 16384 | 768 | PIC18 | 64 MHz | 25 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |