Filter Your Search
1 - 2 of 2 results
|
PIC18F248E/SP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 25 MHz | 25 MHz | 22 | NO | 4.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | YES | YES | FLASH | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 28 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 28 | compliant | |||||||||||
|
PIC18F248-E/SP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 25 MHz | 8192 | 768 | PIC | 25 MHz | 22 | NO | 4.5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2V MINIMUM SUPPLY | NO | NO | YES | 16 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 34.67 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |