Filter Your Search
1 - 2 of 2 results
|
PIC18F2458-I/SO
Microchip Technology Inc
|
$5.2219 | Yes | Yes | Active | 8 | 48 MHz | 24576 | 2048 | PIC18 | 48 MHz | 24 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F2458--I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 48 MHz | 8 MHz | 24 | YES | MICROCONTROLLER | NO | NO | YES | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-28 | 28 | compliant |