Parametric results for: PIC18F2331-E/ML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f2331eml
Select parts from the table below to compare.
Compare
Compare
PIC18F2331-E/ML
Microchip Technology Inc
Check for Price Active 8 40 MHz 8192 768 PIC18 40 MHz 24 4 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 250 mA 5.5 V 4.2 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 125 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 28 compliant 3A991.A.2 8542.31.00.01