Filter Your Search
1 - 1 of 1 results
|
PIC18F2221-E/SP
Microchip Technology Inc
|
$4.9324 | Yes | Yes | Active | 8 | 25 MHz | 4096 | 512 | PIC18 | 25 MHz | 25 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | YES | FLASH | 20 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, SDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |