Filter Your Search
1 - 1 of 1 results
|
PIC18F2220T-I/SO
Microchip Technology Inc
|
$2.9241 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 512 | PIC | 40 MHz | 25 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MIN SUPPLY | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 17.87 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip |