Filter Your Search
1 - 4 of 4 results
|
PIC18F13K50T-I/SO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 48 MHz | 8192 | 512 | PIC | 48 MHz | 17 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8 V MINIMUM SUPPLY AT 20 MHZ | NO | NO | YES | 8 | YES | FLASH | 15 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F13K50TI/SOSQTP
Microchip Technology Inc
|
Check for Price | Active | 8 | 16 MHz | 8192 | 512 | 48 MHz | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SOIC-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||
|
PIC18F13K50TI/SO
Microchip Technology Inc
|
Check for Price | Active | 8 | 16 MHz | 48 MHz | 15 | YES | 3 V | MICROCONTROLLER, RISC | YES | NO | YES | YES | FLASH | 5.5 V | 1.8 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SOIC-20 | 20 | unknown | |||||||||||||||||||
|
PIC18F13K50TI/SOQTP
Microchip Technology Inc
|
Check for Price | Active | 8 | 16 MHz | 8192 | 512 | 48 MHz | 15 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | MICROCHIP TECHNOLOGY INC | SOIC | PLASTIC, SOIC-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 |