Parametric results for: PIC18F13K22-E/ML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f13k22eml
Select parts from the table below to compare.
Compare
Compare
PIC18F13K22-E/ML
Microchip Technology Inc
$2.1863 Yes Yes Active 16 64 MHz 4096 256 PIC18 64 MHz 18 6 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2.3 V MINIMUM SUPPLY AT 20 MHZ NO YES NO FIXED POINT YES NO YES 3 1 8 16 YES FLASH 15.6 mA 5.5 V 3 V AUTOMOTIVE S-PQCC-N20 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 20 PLASTIC/EPOXY HVQCCN LCC20,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN 4 X 4 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-20 20 compliant 3A991.A.2 8542.31.00.01 Microchip