Filter Your Search
1 - 1 of 1 results
|
PIC18F1330-E/SS
Microchip Technology Inc
|
$5.1058 | Yes | Yes | Active | 8 | 25 MHz | 8192 | 256 | PIC | 25 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 5.30 MM, LEAD FREE, PLASTIC, SSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |