Filter Your Search
1 - 1 of 1 results
|
PIC18F1330-E/SO
Microchip Technology Inc
|
$4.5460 | Yes | Yes | Active | 8 | 25 MHz | 8192 | 256 | PIC | 25 MHz | 16 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | FLASH | 40 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-18 | 18 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |