Parametric results for: PIC18F1230-E/ML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f1230eml
Select parts from the table below to compare.
Compare
Compare
PIC18F1230-E/ML
Microchip Technology Inc
$2.8121 Yes Yes Active 8 25 MHz 4096 256 PIC 25 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES 8 YES FLASH 40 mA 5.5 V 4.2 V AUTOMOTIVE S-PQCC-N28 Not Qualified e3 1 125 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, LEAD FREE, PLASTIC, QFN-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip