Filter Your Search
1 - 10 of 18 results
|
PIC18F1220T-I/SO
Microchip Technology Inc
|
$1.9890 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 256 | 256 | PIC18 | 40 MHz | 16 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC18F1220-I/SO
Microchip Technology Inc
|
$2.1785 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 256 | 256 | PIC18 | 40 MHz | 16 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||
|
PIC18F1220-I/P
Microchip Technology Inc
|
$2.3047 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 256 | 256 | PIC18 | 40 MHz | 16 | 4 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||
|
PIC18F1220-I/SS
Microchip Technology Inc
|
$2.3663 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 256 | 256 | PIC18 | 40 MHz | 16 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||
|
PIC18F1220-H/SO
Microchip Technology Inc
|
$2.8207 | Yes | Active | 8 | 40 MHz | 4096 | 256 | PIC18 | 40 MHz | 16 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | R-PDSO-G18 | 150 °C | -40 °C | AEC-Q100; TS 16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC-18 | compliant | Microchip | |||||||||||||||
|
PIC18F1220-E/SO
Microchip Technology Inc
|
$2.8440 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 256 | 256 | PIC18 | 40 MHz | 16 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOIC-18 | 18 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
PIC18F1220-H/P
Microchip Technology Inc
|
$2.9039 | Yes | Active | 8 | 40 MHz | 4096 | 256 | PIC18 | 40 MHz | 16 | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | R-PDIP-T18 | 150 °C | -40 °C | AEC-Q100; TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | Microchip | |||||||||||||||
|
PIC18F1220-I/ML
Microchip Technology Inc
|
$3.1375 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 256 | 256 | PIC18 | 40 MHz | 16 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | QFN-28 | 28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||
|
PIC18F1220-H/SS
Microchip Technology Inc
|
$3.2216 | Yes | Yes | Obsolete | 8 | 40 MHz | 4096 | 256 | PIC18 | 40 MHz | 16 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDSO-G20 | e3 | 150 °C | -40 °C | TS 16949 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | Microchip | |||||||||||
|
PIC18F1220-E/P
Microchip Technology Inc
|
$3.4366 | Yes | Yes | Active | 8 | 40 MHz | 4096 | 256 | 256 | PIC18 | 40 MHz | 16 | 4 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 5.5 V | 4.2 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | Microchip |