Filter Your Search
1 - 1 of 1 results
|
PIC18F05Q40-E/SL
Microchip Technology Inc
|
$1.1378 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 64 MHz | 12 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 1 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 1.8 V | AUTOMOTIVE | R-PDSO-G14 | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | SOP14,.24 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip |