Filter Your Search
1 - 1 of 1 results
|
PIC18F010T-I/SO
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 8 | 40 MHz | 1024 | 256 | PIC18 | 40 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | NO | FLASH | 50 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOIC-8 | 8 | compliant | 3A991.A.2 | 8542.31.00.01 |