Filter Your Search
1 - 10 of 3,402 results
|
PIC18F25K40-I/ML
Microchip Technology Inc
|
$0.6220 | Yes | Active | 8 | 64 MHz | 32768 | 2048 | PIC18 | 32 MHz | 25 | 9 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.5VMIN @32 MHZ AND 2.3VMIN @16MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-15 | Microchip | |||||||||
|
PIC18F26K20T-I/SO
Microchip Technology Inc
|
$0.6875 | Yes | Yes | Active | 8 | 64 MHz | 65536 | 3936 | PIC18 | 64 MHz | 25 | 6 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 1.8V MIN SUPPLY FOR 16 MHZ AND OPERATES AT 2V FOR 20 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 15 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | SOIC | 28 | ||||
|
PIC18F24Q10T-I/SS
Microchip Technology Inc
|
$0.9348 | Yes | Active | 8 | 64 MHz | 16384 | 1280 | PIC18 | 64 MHz | 25 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-10-19 | Microchip | ||||||||||||
|
PIC18F24Q10T-I/ML
Microchip Technology Inc
|
$0.9348 | Yes | Active | 8 | 64 MHz | 16384 | 1280 | PIC18 | 64 MHz | 25 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-10-19 | Microchip | ||||||||||||
|
PIC18F04Q40-I/ST
Microchip Technology Inc
|
$0.9575 | Yes | Active | 8 | 64 MHz | 16384 | 1024 | PIC18 | 64 MHz | 12 | 8 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | FIXED POINT | YES | NO | YES | 4 | 3 | 1 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||
|
PIC18F24Q10T-I/SO
Microchip Technology Inc
|
$0.9874 | Yes | Active | 8 | 64 MHz | 16384 | 1280 | PIC18 | 64 MHz | 25 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | EAR99 | 8542.31.00.01 | 2017-10-19 | Microchip | ||||||||||||
|
PIC18F24Q10-I/STX
Microchip Technology Inc
|
$0.9906 | Yes | Active | 8 | 64 MHz | 16384 | 1280 | PIC18 | 64 MHz | 25 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 8 | YES | FLASH | 250 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2019-09-04 | Microchip | ||||||||||||
|
PIC18F27Q83T-I/SO
Microchip Technology Inc
|
$1.0000 | Yes | Active | 8 | 64 MHz | 131072 | 12800 | PIC18 | 64 MHz | 25 | 11 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FIXED POINT | YES | NO | YES | 8 | 3 | 6 | 8 | 8 | YES | FLASH | 13.8 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||||
|
PIC18F4455T-I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 48 MHz | 12288 | 2048 | PIC18 | 48 MHz | 35 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 16 | YES | FLASH | 50 mA | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) - annealed | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFN | 44 | ||||||||
|
PIC18F2580T-I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1536 | PIC18 | 40 MHz | 25 | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 4.2 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | 6 X 6 MM, 0.55 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFN | 28 |